The STTS751-0DP3E is a 12-bit relative humidity sensor that operates over a 2.25-3.6V supply voltage range. It features an I2C interface and a UDFN-6 package. The sensor has a temperature range of -40 to 125°C and an accuracy of ±0.5°C. It is suitable for use in applications where relative humidity measurement is required.
Stmicroelectronics STTS751-0DP3E technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.25V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | UDFN |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STTS751-0DP3E to view detailed technical specifications.
No datasheet is available for this part.