The STU100N3LF3 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 80A. It has a drain to source resistance of 6.8mR and a power dissipation of 110W. The device is packaged in a through hole package and is available in a rail/ tube configuration. The STU100N3LF3 operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Stmicroelectronics STU100N3LF3 technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.8mR |
| Fall Time | 35ns |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU100N3LF3 to view detailed technical specifications.
No datasheet is available for this part.