The STU27N3LH5 is a high-power N-channel MOSFET from STmicroelectronics, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 30W and a continuous drain current of 27A. The device is packaged in a TO-251-3 case and is suitable for through-hole mounting. The STU27N3LH5 is compliant with RoHS regulations.
Stmicroelectronics STU27N3LH5 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 475pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU27N3LH5 to view detailed technical specifications.
No datasheet is available for this part.
