Stmicroelectronics STU7NF25 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 500pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU7NF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.