Stmicroelectronics STU95N3LLH6 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.2nF |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU95N3LLH6 to view detailed technical specifications.
No datasheet is available for this part.