The STULED524 is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 45W and a continuous drain current of 4A. The device has a drain to source voltage of 525V and a drain to source resistance of 2.1R. It is packaged in a TO-251-3 package and is mounted through a hole.
Stmicroelectronics STULED524 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 2.1R |
| Drain to Source Voltage (Vdss) | 525V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 340pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.6R |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.139332oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STULED524 to view detailed technical specifications.
No datasheet is available for this part.