Stmicroelectronics STV-974/552S-R02 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Contains Lead |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV-974/552S-R02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.