
Stmicroelectronics STV0119A technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of D/A Converters | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | STV0119 |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV0119A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
