
Stmicroelectronics STV0299B technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STV0299B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
