Stmicroelectronics STV0974E/TR technical specifications.
| Package/Case | TBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | STV0974 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV0974E/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.