
The STV160NF03LAT4 is an N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a continuous drain current of 160A and a drain to source breakdown voltage of 30V. The device also features a drain to source resistance of 2.1mR and a maximum power dissipation of 210W. It is RoHS compliant and available in a surface mount package.
Stmicroelectronics STV160NF03LAT4 technical specifications.
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 5.35nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV160NF03LAT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.