The STV2247C is a commercial-grade, dual-in-line integrated circuit with 56 terminals. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.75V and 5.25V. The IC is packaged in a 56-pin SDIP format, making it suitable for various applications. The STV2247C is a specialized IC designed for consumer use, offering a single function in a compact package.
Stmicroelectronics STV2247C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV2247C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.