This commercial temperature SDIP IC features 56 terminals and operates between 0°C and 70°C. It has a single function and a maximum supply voltage of 5.25V. The IC is packaged in a 15.24mm wide and 51.75mm long SDIP package.
Stmicroelectronics STV2249H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV2249H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.