Stmicroelectronics STV2310D technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STV2310D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV2310D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.