N-channel Power MOSFET featuring 75V drain-source breakdown voltage and 240A continuous drain current. Offers low 3 mOhm typical drain-source on-resistance, with a maximum of 2.6 mOhm. Operates within a temperature range of -55°C to 175°C and supports a maximum power dissipation of 300W. This surface-mount component is housed in a PowerSO-10 package and is RoHS compliant.
Stmicroelectronics STV240N75F3 technical specifications.
| Continuous Drain Current (ID) | 240A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 2.3R |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 2.6MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.75mm |
| Input Capacitance | 6.8nF |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 25ns |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV240N75F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.