N-channel MOSFET featuring 24V drain-source breakdown voltage and 1mΩ maximum drain-source on-resistance. This surface-mount device offers a continuous drain current of 280A and a maximum power dissipation of 300W. Key switching characteristics include a 18ns turn-on delay and 94.4ns fall time. Operating temperature range spans from -55°C to 175°C, with a 1.5V threshold voltage.
Stmicroelectronics STV300NH02L technical specifications.
| Continuous Drain Current (ID) | 280A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 1mR |
| Drain to Source Voltage (Vdss) | 24V |
| Drain-source On Resistance-Max | 1MR |
| Fall Time | 94.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.75mm |
| Input Capacitance | 7.055nF |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 138ns |
| Turn-On Delay Time | 18ns |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV300NH02L to view detailed technical specifications.
No datasheet is available for this part.