
Stmicroelectronics STV5348 technical specifications.
| Package/Case | PDIP |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.147798oz |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV5348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.