The STV5712 is a dual-channel audio amplifier from Stmicroelectronics. It features 16 terminals in a dual terminal position and is packaged in a 16-pin R-PDSO-G16 package. The amplifier operates within a supply voltage range of 4.75 to 5.25V and has a maximum supply current of 80mA. It is designed for use in audio applications.
Stmicroelectronics STV5712 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 80 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV5712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.