Stmicroelectronics STV6618D technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV6618D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
