The STV7610A/WAF is a DC plasma display driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 126 terminals and operates on a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. This IC is designed for use in plasma display applications and has a maximum frequency of 20MHz.
Stmicroelectronics STV7610A/WAF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 126 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N126 |
| Pin Count | 126 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | DC PLASMA DISPLAY DRIVER |
| fmax-Min | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV7610A/WAF to view detailed technical specifications.
No datasheet is available for this part.