
Stmicroelectronics STV7622/ST-E technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Maximum Clock Frequency | 60MHz |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.00001A |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Temperature | 100°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STV7622/ST-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.