
The STV8216 is a single channel I2C interface IC packaged in a TQFP-80 package. It operates over a temperature range of 0 to 70°C. The IC is available in a tray packaging format with 9 units per package. It is compliant with RoHS regulations and is not radiation hardened. The STV8216 is a specialized IC designed for consumer applications.
Stmicroelectronics STV8216 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STV8216 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV8216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
