Stmicroelectronics STW130NS04ZB technical specifications.
| Continuous Drain Current (ID) | 80A |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW130NS04ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.