
Stmicroelectronics STW13N80K5 technical specifications.
| Package/Case | TO-247-3 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW13N80K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.