
N-channel SuperMesh™ Power MOSFET featuring a 600V drain-source breakdown voltage and 13A continuous drain current. This through-hole component offers a low 550mΩ maximum drain-source on-resistance and 150W power dissipation. Housed in a TO-247 package, it exhibits a 12ns fall time and 22ns turn-on delay time, with a 3.75V threshold voltage. Operating temperature range spans from -55°C to 150°C, and the device is RoHS compliant.
Stmicroelectronics STW13NK60Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 550mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 2.03nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 600V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW13NK60Z to view detailed technical specifications.
No datasheet is available for this part.
