N-Channel SuperMesh™ POWER MOSFET featuring 500V drain-source breakdown voltage and 14A continuous drain current. This component offers a low 380mΩ maximum drain-source on-resistance and 150W power dissipation. Designed for through-hole mounting in a TO-247 package, it includes Zener protection and operates within a -55°C to 150°C temperature range. Key switching characteristics include a 12ns fall time, 24ns turn-on delay, and 54ns turn-off delay.
Stmicroelectronics STW14NK50Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 24ns |
| DC Rated Voltage | 500V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW14NK50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
