
The STW14NM65N is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 650V and a continuous drain current of 12A. The device is packaged in a TO-247-3 flange mount package and is RoHS compliant. The STW14NM65N is suitable for high-power applications such as motor control and power supplies.
Stmicroelectronics STW14NM65N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW14NM65N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.