N-channel power MOSFET featuring 600V drain-source breakdown voltage and 14A continuous drain current. Offers a low 420mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247 package, this component boasts a 190W maximum power dissipation and operates within a -55°C to 150°C temperature range. RoHS compliant with fast switching characteristics, including 30ns turn-on delay and 15ns fall time.
Stmicroelectronics STW16NK60Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 420mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 2.65nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Rds On Max | 420mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 600V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW16NK60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.