
N-CHANNEL Power MOSFET, TO-247-3 package, featuring 30V drain-source voltage and 120A continuous drain current. Offers low 2.8mΩ drain-source resistance (Rds On Max) and 350W maximum power dissipation. Operates across a temperature range of -55°C to 175°C, with fast switching characteristics including 50ns turn-on delay and 80ns fall time. Through-hole mount, lead-free, and RoHS compliant.
Stmicroelectronics STW200NF03 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW200NF03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
