
The STW20NK70Z is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 700V and a continuous drain current of 20A. The device is packaged in a TO-247-3 package and is RoHS compliant. It is suitable for high-power applications requiring a high level of current and voltage handling.
Stmicroelectronics STW20NK70Z technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 285mR |
| Drain to Source Voltage (Vdss) | 700V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 350W |
| Rds On Max | 285mR |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 130ns |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW20NK70Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
