
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 20A continuous drain current. Offers a low 250mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247 package, this component boasts a maximum power dissipation of 214W and operates within a temperature range of -65°C to 150°C. Key switching characteristics include an 8.5ns fall time and 24ns turn-on delay time.
Stmicroelectronics STW20NM50 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 550V |
| Drain-source On Resistance-Max | 250mR |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 1.48nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-On Delay Time | 24ns |
| DC Rated Voltage | 550V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW20NM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
