
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 17A continuous drain current. Offers a low 190mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247 package, this component boasts a 125W maximum power dissipation and operates across a wide temperature range of -55°C to 150°C. Includes fast switching characteristics with a 24ns fall time and 12ns turn-off delay.
Stmicroelectronics STW21N65M5 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 190mR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 1.95nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 12ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW21N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
