
The STW22N95K5 is a 950V N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 17.5A and a maximum power dissipation of 250W. The device is packaged in a TO-247-3 package and is mounted through a hole. It is lead-free and RoHS compliant, and is part of the Automotive, AEC-Q101, SuperMESH5 series.
Stmicroelectronics STW22N95K5 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 950V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.55nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SuperMESH5™ |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 20ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW22N95K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
