
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 120mΩ maximum drain-source on-resistance. This through-hole component offers a continuous drain current of 30A and a maximum power dissipation of 313W. It operates within a temperature range of -55°C to 150°C and is housed in a TO-247 package. Key switching characteristics include a 19ns fall time and 13ns turn-off delay time. RoHS compliant and Zener-protected.
Stmicroelectronics STW26NM50 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 120mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 313W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 313W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 500V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW26NM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
