
N-Channel Power MOSFET, TO-247-3 package, featuring 600V drain-source breakdown voltage and 27A continuous drain current. Offers a low 185mΩ drain-source resistance (Rds On Max) and 350W maximum power dissipation. Designed for through-hole mounting with fast switching characteristics including 50ns turn-on delay and 32ns fall time. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STW28NK60Z technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 27A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 185mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.35nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| Rds On Max | 185mR |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW28NK60Z to view detailed technical specifications.
No datasheet is available for this part.
