
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 29A continuous drain current. This through-hole component offers a low 130mΩ drain-source resistance (Rds On Max) and a maximum power dissipation of 350W. Designed for high-power applications, it operates within a temperature range of -55°C to 150°C and is packaged in a TO-247-3 case. Key switching characteristics include a 45ns turn-on delay and a 25ns fall time.
Stmicroelectronics STW29NK50ZD technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 133ns |
| Turn-On Delay Time | 45ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW29NK50ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
