N-CHANNEL Power MOSFET featuring 200V drain-source breakdown voltage and 30A continuous drain current. Offers a low 75mR drain-to-source resistance (Rds On Max) and 125W maximum power dissipation. Designed for through-hole mounting in a TO-247 package, this RoHS compliant component has a threshold voltage of 3V and operates within a temperature range of -55°C to 150°C. Key switching characteristics include an 8.8ns fall time, 35ns turn-on delay, and 38ns turn-off delay.
Stmicroelectronics STW30NF20 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.15mm |
| Input Capacitance | 1.597nF |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 35ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW30NF20 to view detailed technical specifications.
No datasheet is available for this part.
