The STW4102IQT is a dual-channel power management IC from Stmicroelectronics, featuring a maximum output current of 1A and an output voltage of 5.7V. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The device is packaged in a QFN package and is available in a tape and reel format. It can handle a maximum supply voltage of 16V and has a maximum operating voltage of 5V.
Stmicroelectronics STW4102IQT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2mA |
| Output Current | 1A |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW4102IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
