
Stmicroelectronics STW43NM50N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 85mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 255W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 255W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | No |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STW43NM50N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
