
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 35A continuous drain current. This second-generation MDmesh™ II device offers a low 88mΩ drain-source on-resistance and 255W maximum power dissipation. Designed for through-hole mounting in a TO-247 package, it boasts fast switching speeds with a 25ns turn-on delay and 60ns fall time. Operating across a wide temperature range from -55°C to 150°C, this RoHS and REACH SVHC compliant component is ideal for high-power applications.
Stmicroelectronics STW43NM60N technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 88mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 88mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 255W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 255W |
| Radiation Hardening | No |
| Rds On Max | 88mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 25ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW43NM60N to view detailed technical specifications.
No datasheet is available for this part.