
N-CHANNEL Power MOSFET featuring 650V Drain to Source Voltage (Vdss) and 45A Continuous Drain Current (ID). Offers a low 110mR Drain-source On Resistance (Rds On Max) and 417W Max Power Dissipation. This through-hole TO-247 packaged MOSFET boasts a 3.8nF input capacitance and fast switching times with a 30ns turn-on delay and 23ns fall time. RoHS compliant and operating from -65°C to 150°C.
Stmicroelectronics STW45NM60 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 110mR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 3.8nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 417W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 600V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW45NM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
