
Stmicroelectronics STW5093CYLT technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 100mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | STW5093CYL |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW5093CYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
