Stmicroelectronics STW50N10 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 35mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STW50N10 to view detailed technical specifications.
No datasheet is available for this part.