The STW50NB20 is a 200V, 50A N-channel MOSFET in a TO-247-3 package. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 280W. The device is RoHS compliant and lead-free, but contains lead. It has an input capacitance of 3.4nF and a fall time of 27ns.
Stmicroelectronics STW50NB20 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.4nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 280W |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW50NB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.