
N-channel SuperMESH™ Power MOSFET, 250V Drain-Source Breakdown Voltage, 52A Continuous Drain Current, and 45mR Max Drain-Source On-Resistance. Features Zener protection, 300W Max Power Dissipation, and a TO-247 package for through-hole mounting. Operates from -55°C to 150°C with a 3.75V Threshold Voltage. RoHS compliant.
Stmicroelectronics STW52NK25Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 52A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 4.85nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 250V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW52NK25Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
