Stmicroelectronics STW5NB90 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 2.5R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STW5NB90 to view detailed technical specifications.
No datasheet is available for this part.