
N-channel STripFET™ Power MOSFET, featuring a 300V drain-source breakdown voltage and 60A continuous drain current. This through-hole component offers a low 45mΩ maximum drain-source on-resistance and a low gate charge. Designed for high-power applications, it boasts a maximum power dissipation of 320W and operates within a temperature range of -55°C to 150°C. Packaged in a TO-247, this RoHS compliant MOSFET is ideal for demanding switching applications.
Stmicroelectronics STW75NF30 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 101ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.15mm |
| Input Capacitance | 5.93nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 320W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 141ns |
| Turn-On Delay Time | 115ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW75NF30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
