
N-channel SuperMESH3 Power MOSFET featuring 950V drain-source breakdown voltage and 7.2A continuous drain current. Offers a maximum on-resistance of 1.35 Ohms and 150W power dissipation. Designed for through-hole mounting in a TO-247 package, this Zener-protected MOSFET operates from -55°C to 150°C. Key switching parameters include a 14ns turn-on delay and 23ns fall time.
Stmicroelectronics STW7N95K3 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 1.35R |
| Drain to Source Voltage (Vdss) | 950V |
| Drain-source On Resistance-Max | 1.35R |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 1.031nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 1.35R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 14ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW7N95K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
