
The STW80NF06 is a 60V 80A N-Channel MOSFET packaged in a TO-247-3 flange mount. It has a maximum power dissipation of 300W and is RoHS compliant. The device is suitable for high-current applications and has a turn-on delay time of 25ns and a turn-off delay time of 70ns. It is not radiation hardened and contains lead, making it non-lead-free.
Stmicroelectronics STW80NF06 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 80A |
| Current | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.85nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 25ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW80NF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.