
Stmicroelectronics STW81100AT-1 technical specifications.
| Input | Clock |
| Max Frequency | 4.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 420 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STW81100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW81100AT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
